Price each

EUR  33,74

(exc. VAT)
1 +
EUR  33,74
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

10/100/1000 Ethernet
3.5 mm Socket
4x USB 2.0
Bluetooth
HDMI
I²C
MicroSD
SPI
UART
Wi-Fi
ARM Cortex-A53, Quad-Core
HDMI, USB, 10/100 RJ45, Bluetooth, WLAN, MicroSD

Select attributes and click search to find other products that match your specification

5 V
85 x 56 x 17 mm
85 x 56 mm
| Print this page
Report an error

Product details

  • Article information

    Article description

    The Raspberry Pi 3 is an ARM-based 64-bit miniature PC that can be used for many applications. This open source project is the ideal platform for further developments and particularly suitable for integration into existing applications. Spreadsheets, word processing and games are just as easy for the Raspberry as playing HD videos.

    • WLAN 802.11 b/g/n/ac (2,4 + 5,0 GHz)
    • LAN RJ45 10/100/1000 Mbit (Gigabit LAN over USB 2.0 with up to 300 Mbit)
    Previous Article Number: 304701
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin United Kingdom (GB)
    Manufacturer Raspberry Pi
    Gross weight (incl. package) 105.0 Gram
    Dimensions (incl. package) 60 x 40 x 40 MM
    Customs number 8473302000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device