Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Lead-Acid, 6V, 3.4Ah, Blade Terminal, 4.8 mmUL3.4-6
UL3.4-6 - Rechargeable Battery, Lead-Acid, 6V, 3.4Ah, Blade Terminal, 4.8 mm, Ultracell
124-54-010
UL3.4-6

Rechargeable Battery, Lead-Acid, 6V, 3.4Ah, Blade Terminal, 4.8 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 V
Lead-Acid 
3.4 Ah
Blade Terminal, 4.8 mm 
134 mm
Series:UL

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Maintenance-free
  • Silver-coated copper terminals improve the electric conductivity
  • PbCaSn alloy used on plate grids for less gassing and less self-discharging
  • UL series can be used for:
  • All Purpose
  • Uninterruptable Power Supply (UPS)
  • Emergency Light
  • Backup Power Supply
  • Aircraft Signal
  • Security Systems

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer Ultracell
Gross weight (incl. package) 660 Gram
Dimensions (incl. package) 135 x 65 x 35 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 4061949015513