EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mmCTG4,5-6

CTG4,5-6 - Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mm

  169-53-046
  CTG4,5-6
 :Celltech

Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mm

 

CTG4,5-6 - Rechargeable Battery, Lead-Acid, 6V, 4.5Ah, Blade Terminal, 4.8 mm

  169-53-046
  CTG4,5-6
 :Celltech

 
6 V
Lead-Acid 
4.5 Ah
Blade Terminal, 4.8 mm 
70 mm

 

 

 

  • CT Leader is a valve-regulated, lead-acid battery of type AGM (Absorbed Glass Mat) designed to fit most cyclic and standby applications
  • Lead-Calcium alloy contributes to low self-discharge and a long life
  • By construction, the LEADER batteries are leak-proof, they are approved for air transportation according to IATA and they are UL-approved according MH20721
  • The batteries are sealed and neither should nor can be replenished
  • With 10 years design life, the batteries comply to the international standards IEC896-2 and BS6290-4 Eurobat guide
  • CT LEADER has been on the market for close to 20 years, and the brand is known for its reliability and quality

 

 
 
 
 
 
 .  

 

  China (CN)
  800 Gram
  70 x 45 x 100 MM
  8507208090
  26111707