Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Rechargeable Battery, Li-Ion, 21700, 3.7V, 4.8Ah502262

502262 - Rechargeable Battery, Li-Ion, 21700, 3.7V, 4.8Ah

302-38-246
502262
134905
Manufacturer:Ledlenser

Rechargeable Battery, Li-Ion, 21700, 3.7V, 4.8Ah

Image is for illustrative purposes only. Please refer to product description.

502262 - Rechargeable Battery, Li-Ion, 21700, 3.7V, 4.8Ah

302-38-246
502262
134905
Manufacturer:Ledlenser

Product specifications
3.7 V
Lithium 
4.8 Ah
Li-Ion 
21700 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 70 x 24 x 160 MM
Customs number 8507600090
UNSPSC (v5.03) 26111711
EAN 4058205022958