Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, A, 1.2V, 2.2AhHHR210A1Z

HHR210A1Z - Rechargeable Battery, Ni-MH, A, 1.2V, 2.2Ah, Panasonic Industry Europe

Distrelec Article Number: 169-21-983
Manufacturer Part Number: HHR210A1Z
Rechargeable Battery, Ni-MH, A, 1.2V, 2.2Ah

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
A 
Ni-MH 
2.2 Ah
1.2 V
HR17/50 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High capacity, quality and reliability
  • Up to 50% more capacity compared to NiCd batteries
  • Long service life
  • With soldering flags idea for the assembly of battery packs
  • Practically no memory effect

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 50 x 20 x 20 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712