Rechargeable Battery, Ni-MH, C, 1.2V, 4AhNIMH LSD FLAT TOP C4000
NIMH LSD FLAT TOP C4000 - Rechargeable Battery, Ni-MH, C, 1.2V, 4Ah
300-33-734
NIMH LSD FLAT TOP C4000
Manufacturer:Ansmann
Image is for illustrative purposes only. Please refer to product description.
NIMH LSD FLAT TOP C4000 - Rechargeable Battery, Ni-MH, C, 1.2V, 4Ah
300-33-734
NIMH LSD FLAT TOP C4000
Manufacturer:Ansmann
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Industrial Batteries with solder tail for individual assembly
- Fast Rechargeable
- Low Self-discharge
- Self-discharge is 10 times lower than normal NiMH batteries
- Batteries will still have 80% of their starting capacity after one year
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1473
Additional information
Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 50 x 25 x 25 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712
EAN 4013674016488