Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, C, 1.2V, 2.5Ah, Pack of 2 pieces7638900138740
7638900138740 - Rechargeable Battery, Ni-MH, C, 1.2V, 2.5Ah, Pack of 2 pieces, Energizer
169-31-147
7638900138740

Rechargeable Battery, Ni-MH, C, 1.2V, 2.5Ah, Pack of 2 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
Ni-MH 
2.5 Ah
1.2 V
HR14 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Energizer offers a new technology that combines long service life, many charging cycles and high charge retention
  • Universal: economical batteries, rechargeable up to 1000 times
  • Power Plus: rechargeable up to 1000 times
  • Extreme: High power, many charging cycles and excellent charge retention, comes pre-charged
  • Precision: Highest power, many charging cycles and excellent charge retention, comes pre-charged

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Energizer
Gross weight (incl. package) 121 Gram
Dimensions (incl. package) 80 x 28 x 115 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712
EAN 7638900138740