Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, E, 8.4V, 150mAhGP RECYKO 15R8HB-2 / 9V

GP RECYKO 15R8HB-2 / 9V - Rechargeable Battery, Ni-MH, E, 8.4V, 150mAh, GP Batteries

Distrelec Article Number: 301-01-979
Manufacturer Part Number: GP RECYKO 15R8HB-2 / 9V
Rechargeable Battery, Ni-MH, E, 8.4V, 150mAh

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
E 
Ni-MH 
150 mAh
8.4 V
HR22 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • NiMH batteries in standard sizes
  • Supplied pre-charged, ready to use
  • Very low self-discharge and good storage capacity (75% after 12 months)
  • Good low temperature qualities

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer GP Batteries
Gross weight (incl. package) 31 Gram
Dimensions (incl. package) 45 x 25 x 15 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712
EAN 4891199106095