Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, AA, 1.2V, 2.1Ah, Pack of 4 pieces5035052

5035052 - Rechargeable Battery, Ni-MH, AA, 1.2V, 2.1Ah, Pack of 4 pieces, Ansmann

Distrelec Article Number: 169-01-327
Manufacturer Part Number: 5035052
Rechargeable Battery, Ni-MH, AA, 1.2V, 2.1Ah, Pack of 4 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AA 
Ni-MH 
2.1 Ah
1.2 V
HR6 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fast rechargeable
  • Pre-charged
  • Very low self-discharge
  • Up to 80% capacity after one year of storage

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 116 Gram
Dimensions (incl. package) 123 x 86 x 17 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712
EAN 4013674350520