Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, AAA, 1.2V, 750mAhAAA-800X-HBO
AAA-800X-HBO - Rechargeable Battery, Ni-MH, AAA, 1.2V, 750mAh, Yuasa
300-82-254
AAA-800X-HBO

Rechargeable Battery, Ni-MH, AAA, 1.2V, 750mAh

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AAA 
Ni-MH 
750 mAh
1.2 V
HR03 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Can be used anytime once charged
  • Low self-discharge
  • 1000 charging/discharging cycles

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Yuasa
Gross weight (incl. package) 13.8 Gram
Dimensions (incl. package) 45 x 10 x 10 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712