Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, Sub C, 1.2V, 3AhNIMH LSD FLAT TOP SUBC3000

NIMH LSD FLAT TOP SUBC3000 - Rechargeable Battery, Ni-MH, Sub C, 1.2V, 3Ah, Ansmann

Distrelec Article Number: 300-33-736
Manufacturer Part Number: NIMH LSD FLAT TOP SUBC3000
Rechargeable Battery, Ni-MH, Sub C, 1.2V, 3Ah

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Sub C 
Ni-MH 
3 Ah
1.2 V
Soldering Lugs 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Industrial Batteries with solder tail for individual assembly
  • Fast Rechargeable
  • Low Self-discharge
  • Self-discharge is 10 times lower than normal NiMH batteries
  • Batteries will still have 80% of their starting capacity after one year

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 100 x 60 x 24 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712
EAN 4013674035397