Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Battery, Ni-MH, Sub C, 1.2V, 2.8Ah300SCH1A1P-0 / SUB-C

300SCH1A1P-0 / SUB-C - Rechargeable Battery, Ni-MH, Sub C, 1.2V, 2.8Ah, GP Batteries

Distrelec Article Number: 169-31-539
Manufacturer Part Number: 300SCH1A1P-0 / SUB-C
Rechargeable Battery, Ni-MH, Sub C, 1.2V, 2.8Ah

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • With solder tags angled at 180 degrees
  • Handles continuous overcharging with 0.1C
  • Can be quick-charged (appropriate charge monitoring considered)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer GP Batteries
Gross weight (incl. package) 55 Gram
Dimensions (incl. package) 44 x 22 x 22 MM
Customs number 8507500090
UNSPSC (v5.03) 26111712