Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Rechargeable Battery, T1, Lead-Acid, 12V, 13Ah, Blade Terminal7270417

7270417 - Rechargeable Battery, T1, Lead-Acid, 12V, 13Ah, Blade Terminal

304-24-463
7270417
Manufacturer:RS PRO

New to us
Rechargeable Battery, T1, Lead-Acid, 12V, 13Ah, Blade Terminal

Image is for illustrative purposes only. Please refer to product description.

7270417 - Rechargeable Battery, T1, Lead-Acid, 12V, 13Ah, Blade Terminal

304-24-463
7270417
Manufacturer:RS PRO

Product specifications
12 V
Lead-Acid 
13 Ah
Blade Terminal 
151 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 4200 Gram
Dimensions (incl. package) 151 x 99 x 97 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 5056112100652