Business
Private
EURExc. Vat

Important changes for new registrations on the site

As of 07/05/2025 it is no longer possible to register as a new user on the Distrelec website. You can continue to order from Distrelec as before.You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Rechargeable Battery, T1, Lead-Acid, 6V, 10Ah, Blade Terminal5375438

5375438 - Rechargeable Battery, T1, Lead-Acid, 6V, 10Ah, Blade Terminal

304-24-440
5375438
5375438
Manufacturer:RS PRO

New to us
Rechargeable Battery, T1, Lead-Acid, 6V, 10Ah, Blade Terminal

Image is for illustrative purposes only. Please refer to product description.

5375438 - Rechargeable Battery, T1, Lead-Acid, 6V, 10Ah, Blade Terminal

304-24-440
5375438
5375438
Manufacturer:RS PRO

Product specifications
6 V
Lead-Acid 
10 Ah
Blade Terminal 
151 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 1637 Gram
Dimensions (incl. package) 157 x 56 x 113 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 5056112037088