Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rechargeable Inspection Light, LED, 215lm, Euro Type C (CEE 7/16) Plug1117927

1117927 - Rechargeable Inspection Light, LED, 215lm, Euro Type C (CEE 7/16) Plug, RS PRO

Distrelec Article Number: 303-91-431
Manufacturer Part Number: 1117927
New to us
Rechargeable Inspection Light, LED, 215lm, Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
215 lm
Black / Red 
Voltage:100...240 VAC
Length:34.4 mm
Width:32.2 mm
Height:188 mm
Bulb:LED
Plug version:Euro Type C (CEE 7/16) Plug
Light life MAX-mode:5 h
Dimensions L x W x H:34.4 x 32.2 x 188 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 338 Gram
Dimensions (incl. package) 235 x 90 x 80 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 5056111945322