Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Rectifier Diode 1.2kV 100A DO-205ACSKN100/12

SKN100/12 - Rectifier Diode 1.2kV 100A DO-205AC

170-09-596
SKN100/12
2872435
Manufacturer:Semikron

Rectifier Diode 1.2kV 100A DO-205AC

Image is for illustrative purposes only. Please refer to product description.

SKN100/12 - Rectifier Diode 1.2kV 100A DO-205AC

170-09-596
SKN100/12
2872435
Manufacturer:Semikron

Product specifications
1.2 kV
100 A
Single 
1.55 V
1.75 kA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SK types are suitable for circuit board assembly
  • SKN types have a ISO metal case with thread
  • SKa/SKNa types are suitable for high voltage peaks
  • SKR types have the cathodes on the case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Brazil (BR)
Manufacturer Semikron
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 190 x 25 x 25 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509