Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rectifier Diode 800V 30A TO-220DSI30-08A
DSI30-08A - Rectifier Diode 800V 30A TO-220, Ixys
302-53-228
DSI30-08A

New to us
Rectifier Diode 800V 30A TO-220

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
800 V
30 A
Single 
1.25 V
300 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer Ixys
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 5 x 10 x 28 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509