1 min order
Fiber Optic Tester, 650nm, SFFVISIFAULT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Batteries separately order
Delivery Note
Scope of supply:VisiFault Visual Fault Locator (troubleshooting aid) with 2.5 mm Universal adapter, quick reference guide GER/FRE/ITA/ENG
Family Information
- Red light source with continuous or pulse mode
- Locating of problems like small bend radiuses, breakage points and bad connectors
- Accelerated control of glass fiber end-to-end transmission
- Simple verification of polarity and designation of glass fibers
- For 2.5 mm and 1.25 mm SFF plug
- Glass fiber compatibility: Multi-mode and single-mode, 650 nm (visible wavelengths)
- Range: 3 km multi-mode, 4 km single-mode
- Adapters: 2.5 mm universal
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification.
- Locates visual faults including tight bends, breaks and bad connectors
- Accelerates end-to-end fiber checks
- Easily verifies polarity and identifies fibers
- Features continuous and flashing modes
- Ergonomic case survives drops, impacts and vibrations
- Over 80 hours of battery life with two AA batteries
Previous Article Number
Paper catalogue
2013/14 p. 1396
Additional information
Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 316 Gram
Dimensions (incl. package) 150 x 65 x 290 MM
Customs number 9030400000
UNSPSC (v5.03) 41113702
EAN 754082027546