Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Reduction Adapter M20 x 1.5 - M16 x 1.5 Nickel-Plated BrassRND 465-00427
RND 465-00427 - Reduction Adapter M20 x 1.5 - M16 x 1.5 Nickel-Plated Brass, RND
300-96-638
RND 465-00427

Reduction Adapter M20 x 1.5 - M16 x 1.5 Nickel-Plated Brass

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
20 mm
M20 x 1.5 
100 °C
9 mm
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes 1 x hexagonal metric reduction adapter + locknut + o-ring

Family Information

  • Metal hexagonal thread reduction adapter
  • Protection class IP54 (IP68 with o-ring assembled)
  • NBR sealing element

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer RND
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 26 x 26 x 10 MM
Customs number 7419809099
UNSPSC (v5.03) 39121719
EAN 653415240518