Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Reed Sensor 140V 500mA 10W 1ms 1NO IP67 5914559145-010

59145-010 - Reed Sensor 140V 500mA 10W 1ms 1NO IP67 59145

304-54-490
59145-010
552313
Manufacturer:Littelfuse

New to us
Reed Sensor 140V 500mA 10W 1ms 1NO IP67 59145

Image is for illustrative purposes only. Please refer to product description.

59145-010 - Reed Sensor 140V 500mA 10W 1ms 1NO IP67 59145

304-54-490
59145-010
552313
Manufacturer:Littelfuse

Product specifications
Proximity-Magnetic Switch 
1NO 
10 W
140 V
200 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Permanent magnets have to be ordered separately

Family Information

  • Activated by permanent magnet or through ferro-magnetic materials
  • With connecting wires (Teflon® or PVC)
  • Quality sheath material: glass fibre-reinforced polyamide

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Littelfuse
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943