Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resistance Thermometer Class B 100mm 200°C 1x Pt100, 4-Wire Circuit IP67 902815 Series902815/10-380-1011-1-6-100-104-24/000
902815/10-380-1011-1-6-100-104-24/000 - Resistance Thermometer Class B 100mm 200°C 1x Pt100, 4-Wire Circuit IP67 902815 Series, Jumo
176-70-135
902815/10-380-1011-1-6-100-104-24/000

Resistance Thermometer Class B 100mm 200°C 1x Pt100, 4-Wire Circuit IP67 902815 Series

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Screw-In RTD Temperature Probe 
-50 °C
200 °C
Class B 
12 s

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of liquid and gases
  • Excellent medium compatibility due stainless steel protection sheath
  • High quality stainless steel housing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Algeria (DZ)
Manufacturer Jumo
Gross weight (incl. package) 101 Gram
Dimensions (incl. package) 130 x 50 x 30 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202