Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Oxide Film Resistor 500mW 68OhmRND 155MOR0W2J0680A10
RND 155MOR0W2J0680A10 - Metal Oxide Film Resistor 500mW 68Ohm, RND
300-88-529
RND 155MOR0W2J0680A10

No longer available. View product category

Metal Oxide Film Resistor 500mW 68Ohm

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
Metal Oxide Film 
68 Ohm
5 %
500 mW
400 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High safety standard, high purity ceramic core
  • Excellent non-flame coating
  • Stable performance in diverse environment, meets EIAJ-RC2655A requirements
  • Too low or too high ohmic value can be supplied on a case to case basis
  • Solderability: 95%
  • Temperature Cycling: ±(2.0% +0.05Ohm) Max, with no evidence of mechanical damage
  • Original package: 5000 pcs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer RND
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 65 x 3 x 3 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609