Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Revolver Hole Punch Round 4.5mm28402

28402 - Revolver Hole Punch Round 4.5mm, Wiha

Distrelec Article Number: 110-43-922
Manufacturer Part Number: 28402
Brand: Wiha
Revolver Hole Punch Round 4.5mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 mm
4.5 mm
Round 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Body of pliers made of high-resistance special steel, nickel-plated
  • Perforation of a wide variety of different materials in trade, industry and DIY
  • Locking mechanism and 6 exchangeable punching tools, diameter: 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 4.5 mm
  • With opening spring and locking mechanism for real single-handed operation
  • Size designation of perforating tubes in viewing window
  • Weight of 325 g

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Wiha
Gross weight (incl. package) 297.9 Gram
Dimensions (incl. package) 222 x 75 x 20 MM
Customs number 8203200000
UNSPSC (v5.03) 27111505
EAN 4010995284022