Business
Private
EURExc. Vat
RF Analogue Signal Generator, EXG X, 1x 1GHzN5171B+N5171B-501

N5171B+N5171B-501 - RF Analogue Signal Generator, EXG X, 1x 1GHz

303-89-072
N5171B+N5171B-501
2419741
Manufacturer:Keysight

RF Analogue Signal Generator, EXG X, 1x 1GHz

Image is for illustrative purposes only. Please refer to product description.

N5171B+N5171B-501 - RF Analogue Signal Generator, EXG X, 1x 1GHz

303-89-072
N5171B+N5171B-501
2419741
Manufacturer:Keysight

Product specifications
RF Signal Generator 
AM 
FM 
Phase 
Pulse 
1 
Sine 
Square 
1 GHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Achieve fast throughput and greater uptime with cost effective performance optimized for manufacturing testing

  • Thoroughly verify receiver performance by simulating complex analog modulation scenarios with multi-function generator capability
  • Produce variety of analog signals
  • Phase noise: -122 dBc/Hz
  • Output power: 126 mW

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 14000 Gram
Dimensions (incl. package) 600 x 600 x 600 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636