Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

RF Vector Signal Generator, CXG X, 1x 6GHzN5166B+N5166B-506

N5166B+N5166B-506 - RF Vector Signal Generator, CXG X, 1x 6GHz

303-89-071
N5166B+N5166B-506
2419740
Manufacturer:Keysight

RF Vector Signal Generator, CXG X, 1x 6GHz

Image is for illustrative purposes only. Please refer to product description.

N5166B+N5166B-506 - RF Vector Signal Generator, CXG X, 1x 6GHz

303-89-071
N5166B+N5166B-506
2419740
Manufacturer:Keysight

Product specifications
RF Signal Generator 
AM 
FM 
Phase 
Pulse 
1 
Sine 
Square 
6 GHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

General purpose vector signal generator with 120 MHz internal baseband generator

  • Troubleshoot your component within a wireless communication system using a reliable vector signal generator
  • Produce variety of analog signals
  • Phase noise: -119 dBc/Hz
  • Output power: 63 mW
  • I/Q modulation

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 600 x 600 x 450 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636