Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ribbon Cable 26x 0.13mm² Unscreened 30m3801-26
3801-26 - Ribbon Cable 26x 0.13mm² Unscreened 30m, 3M
155-63-683
3801-26

Ribbon Cable 26x 0.13mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
53.1 pF/m
89 Ohm
33.02 mm
Unscreened 
26 
Series:3801
Standards Met:UL AWM

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Color grey, first strand red

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 1940 Gram
Dimensions (incl. package) 220 x 220 x 50 MM
Customs number 8544499590
UNSPSC (v5.03) 26121624
EAN 50054007320789