Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
O-Ring, 9.25mm, Silicone, Pack of 50 pieces5279807

5279807 - O-Ring, 9.25mm, Silicone, Pack of 50 pieces, RS PRO

Distrelec Article Number: 304-05-729
Manufacturer Part Number: 5279807
New to us
O-Ring, 9.25mm, Silicone, Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9.25 mm
Silicone 
1.78 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer RS PRO
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 152 x 150 x 10 MM
Customs number 4016930090
UNSPSC (v5.03) 31161816
EAN 5056112033714