Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ring Core Transformer, 120VA, 2x 15 VACAA-58040 RM
AA-58040 RM - Ring Core Transformer, 120VA, 2x 15 VAC, Noratel
156-12-445
AA-58040 RM

Offer
Ring Core Transformer, 120VA, 2x 15 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
2x 15 VAC 
120 VA
2x 4 A 
2 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Dual secondary windings for serial or parallel connection
  • Small magnetic leakage field, small losses
  • Low temperature rise
  • Manufacturing standard EN61558
  • Compact design; small dimensions and low weight
  • Supplied with 1 disc washer and 2 rubber washers

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer Noratel
Gross weight (incl. package) 1252 Gram
Dimensions (incl. package) 122 x 121 x 70 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002