Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ring Core Transformer, 160VA, 2x 24 VACRKD 160/2X24
RKD 160/2X24 - Ring Core Transformer, 160VA, 2x 24 VAC, Block
110-80-835
RKD 160/2X24

Ring Core Transformer, 160VA, 2x 24 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2x 115 VAC 
2x 24 VAC 
160 VA
2x 3.3 A 
2 
Series:RKD

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Minimum size at high output
  • Low weight
  • Double input voltage for series or parallell connection
  • Double output voltage for series or parallell connection
  • Minimum no-load losses
  • Very low noise-field

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 1770 Gram
Dimensions (incl. package) 120 x 120 x 65 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002