Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
O-Ring NBR 70° Shore, 25 x 3.53mm25,00-3,53 72 NBR 872

25,00-3,53 72 NBR 872 - O-Ring NBR 70° Shore, 25 x 3.53mm, Simrit

Distrelec Article Number: 110-76-467
Manufacturer Part Number: 25,00-3,53 72 NBR 872

No longer available. View product category

O-Ring NBR 70° Shore, 25 x 3.53mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
25 mm
Nitrile Rubber (NBR) 
3.53 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealing rings, DIN 3771/O-rings
  • Acrylonitrile butadiene rubber, NBR 70° Shore
  • The material is resistant to mineral hydraulic oils and lubricants as well as various chemicals
  • Temperature range -30...+100 °C, short-term 130 °C

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Germany (DE)
Manufacturer Simrit
Gross weight (incl. package) 1.1 Gram
Dimensions (incl. package) 31 x 31 x 3 MM
Customs number 4016930090
UNSPSC (v5.03) 31161816