Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
RJ45 Connector Hirose TM21, RJ45, CAT5e, 8 Positions, 8 Contacts, ShieldedTM21P-TM-88P(60) +TM21P-88P(22)
TM21P-TM-88P(60) +TM21P-88P(22) - RJ45 Connector Hirose TM21, RJ45, CAT5e, 8 Positions, 8 Contacts, Shielded, Hirose
142-68-760
TM21P-TM-88P(60) +TM21P-88P(22)
TM21

RJ45 Connector Hirose TM21, RJ45, CAT5e, 8 Positions, 8 Contacts, Shielded

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
RJ45 
Plug 
8 
8 
CAT5e 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Metal shielding provides general protection against the effects of EMI, RFI and ESD
  • Strain relief of both cable sheath and the individual wires

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Hirose
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 11 x 4 x 6 MM
Customs number 8536700099
UNSPSC (v5.03) 39121402