Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rope Pulling Switch3SE7120-2DD01

3SE7120-2DD01 - Rope Pulling Switch, Siemens

Distrelec Article Number: 136-30-775
Manufacturer Part Number: 3SE7120-2DD01
Rope Pulling Switch

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1NC 
1NO 
240 V
24 V
6 A
3 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For monitoring or as emergency STOP system on plant components particularly at risk
  • Actuation via cable pull or cable snap
  • Versions 3SE71...B...: with positive latching and pressure-operated release for use in emergency STOP systems to EN 418
  • Versions 3SE71...D...: without latching, only cable pull monitoring
  • Versions 3SE7150-...: housing with dust protection and adjustment window, with red LED, 24 VDC
  • Metallic housing, cover made of impact-resistant thermoplastic
  • NC contacts have positive opening operation
  • Regulations IEC/EN 60947-5-1 (VDE 0660 Part 200), IEC/EN 60204-1 (VDE 0113 Part1)
  • Dimensions without pull rod, without unlocking system

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 423 Gram
Dimensions (incl. package) 185 x 80 x 70 MM
Customs number 8536508090
UNSPSC (v5.03) 39121535
EAN 4011209586529