1 min order
Rotary Encoder 10V 120min-1 Bushing IP40 PCB Pins ECW SeriesECW1J-B24-AC0024L
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Extremely long life
- Robust construction
- Rotational angle 360°, continuous
- Output follows A by 90° phase-displacement (in clockwise direction) 2-bit gray code, channel B
- Resistor (closed circuit) 5 Ohm max.
- Resistor (open circuit) 100 kOhm min.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Shaft with slot
Previous Article Number
Paper catalogue
2016/17 p. 752
Paper catalogue
2013/14 p. 879
Additional information
Country of origin Mexico (MX)
Manufacturer Bourns
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 35 x 30 x 20 MM
Customs number 8536501590
UNSPSC (v5.03) 32121603