Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Rotary Encoder 1024 PPR 30V 12000min-1 Flange Mount IP65 Connector, M12, Radial 5020 Series Encoder8.5020.2852.1024

8.5020.2852.1024 - Rotary Encoder 1024 PPR 30V 12000min-1 Flange Mount IP65 Connector, M12, Radial 5020 Series Encoder

137-59-798
8.5020.2852.1024
2872600
Manufacturer:Kübler

Rotary Encoder 1024 PPR 30V 12000min-1 Flange Mount IP65 Connector, M12, Radial 5020 Series Encoder

Image is for illustrative purposes only. Please refer to product description.

8.5020.2852.1024 - Rotary Encoder 1024 PPR 30V 12000min-1 Flange Mount IP65 Connector, M12, Radial 5020 Series Encoder

137-59-798
8.5020.2852.1024
2872600
Manufacturer:Kübler

Product specifications
Incremental Encoder 
Push-Pull 
12000 min-1
1024 PPR 
2 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Extremely robust and compact incremental rotary transducer
  • Resolution of up to 5000 pulses per revolution
  • Wide temperature range
  • Robust bearing design with Safety-Lock™ design
  • Extremely good shock and vibration resistance
  • Shaft 6 mm or continuous hollow shaft 10...15 mm
  • Insulating hollow shaft adapter for 10 mm and 12 mm hollow shafts

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 311 Gram
Dimensions (incl. package) 155 x 135 x 100 MM
Customs number 9031802000
UNSPSC (v5.03) 32121603
EAN 4045262206698