EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

902020/10-402-1001-1-9-160-104/330 (0..1 - RTD Temperature Probe 0 ... 100°C 1x Pt100, 3-Wire Circuit

  301-42-425
  902020/10-402-1001-1-9-160-104/330 (0..1
 :Jumo

RTD Temperature Probe 0 ... 100°C 1x Pt100, 3-Wire Circuit

 

902020/10-402-1001-1-9-160-104/330 (0..1 - RTD Temperature Probe 0 ... 100°C 1x Pt100, 3-Wire Circuit

  301-42-425
  902020/10-402-1001-1-9-160-104/330 (0..1
 :Jumo

 
RTD Temperature Probe 
0 °C
100 °C
50 s
50 s

 

 

 

 
 
   

 

  Germany (DE)
  492 Gram
  370 x 130 x 95 MM
  9025118090
  41112202
  4053877003403