Business
Private
EURexc. VAT
Rust Remover Spray 500ml Amber10864-AB

10864-AB - Rust Remover Spray 500ml Amber, CRC

303-08-461
10864-AB

New to us
Rust Remover Spray 500ml Amber

Image is for illustrative purposes only. Please refer to product description.

10864-AB - Rust Remover Spray 500ml Amber, CRC

303-08-461
10864-AB

Product specifications
Liquified Gas 
Amber 
500 ml
Aerosol 
Cooling Spray 
Rust Remover 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rust dissolver with cold shock
  • Loosens rusted screws, bolts, slides etc. fast and reliably
  • Acid and silicone-free

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H315:
    Causes skin irritation
  • H336:
    May cause drowsiness or dizziness
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 406 Gram
Dimensions (incl. package) 240 x 65 x 65 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386526589