Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safe-Torque A2 Adjustable Torque Wrench 12Nm Hex 244mm05075801001

05075801001 - Safe-Torque A2 Adjustable Torque Wrench 12Nm Hex 244mm, Wera

Distrelec Article Number: 303-69-374
Manufacturer Part Number: 05075801001
Safe-Torque A2 Adjustable Torque Wrench 12Nm Hex 244mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Torque Wrench 
±10% 
2 Nm
244 mm
12 Nm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Slip-over release mechanism - the set torque can never be overtightened
  • Torque Lock function - the torque function can be deactivated and used as standard ratchet
  • Return angle of only 5°

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Wera
Gross weight (incl. package) 572 Gram
Dimensions (incl. package) 50 x 50 x 285 MM
Customs number 8204120000
UNSPSC (v5.03) 27111707
EAN 4013288223036