Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Relay 6A 1NC 3NO Plug-In750126 XXX
750126 XXX - Safety Relay 6A 1NC 3NO Plug-In, Pilz
300-77-802
750126 XXX
PNOZ s6.1 24VDC 3 n/o 1 n/c

No longer available. View product category

Safety Relay 6A 1NC 3NO Plug-In

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Safety Relay 
1NC 
3NO 
240 V
24 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rapid installation: With push-in spring-loaded terminals
  • Wiring work is reduced by 20 %: Contact expansion via connectors
  • Simple configuration: Designation and position of the terminals is the same on all unit types

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pilz
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 120 x 22 x 98 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4046548045895