Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Switch, IP67, Connector, M12, 8-Pin, Male570510
570510 - Safety Switch, IP67, Connector, M12, 8-Pin, Male, Pilz
300-77-901
570510
PSEN sl-0.5p 1.1 1switch

Safety Switch, IP67, Connector, M12, 8-Pin, Male

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Safety Switch 
Coded 
24 V
8 mm
Polybutylene Terephthalate (PBT) 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Non-contact safety gate systems PSENslock combine secure safety gate monitoring with a non-contact magnetic interlock in just a single unit. 

  • Flexible to use and quick to install - thanks to flexible connections and four assembly directions
  • Time and cost optimisation thanks to series connection
  • Maximum manipulation protection (coding) and process protection via magnetic guard locking
  • User-friendly diagnostics by means of two-sided LEDs
  • Long service life - as mechanically non-wearing
  • Use of an energy-efficient magnet minimises power consumption
  • Suitable for applications up to PL e of EN ISO 13849-1 and SIL CL 3 of EN/IEC 62061 with magnetic guard locking for process protection tasks

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Pilz
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 150 x 60 x 60 MM
Customs number 8536501990
UNSPSC (v5.03) 39121535
EAN 4046548057300