Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Switch, IP6K9K, Connector, M8, 8-Pin, Male541060
541060 - Safety Switch, IP6K9K, Connector, M8, 8-Pin, Male, Pilz
300-77-837
541060
PSEN cs3.1p 1switch

Safety Switch, IP6K9K, Connector, M8, 8-Pin, Male

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Safety Switch 
Coded 
24 V
8 mm
Polybutylene Terephthalate (PBT) 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The non-contact, coded safety switch PSENcode is used both for monitoring the position of guards in accordance with EN 60947-5-3 and simple position monitoring. With PSENcode you have the smallest coded safety switch with integrated evaluation and built-in manipulation protection thanks to RFID technology. 

  • Transponder technology for presence detection
  • Safety switch for monitoring the position of movable guards
  • Switch accepts any PSENcode actuator
  • Integrated evaluation and standard interfaces (OSSD) for connection to evaluation devices from Pilz or other manufacturers
  • Diagnostic interface with 3 LEDs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Pilz
Gross weight (incl. package) 43 Gram
Dimensions (incl. package) 320 x 100 x 18 MM
Customs number 8536501990
UNSPSC (v5.03) 39121535
EAN 4046548066999