Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Switch Set, IP67, Connector, M8, Male, 4-Pin506411
506411 - Safety Switch Set, IP67, Connector, M8, Male, 4-Pin, Pilz
300-77-854
506411
PSEN ma1.1p-10/PSEN1.1-10/3mm/1unit

Safety Switch Set, IP67, Connector, M8, Male, 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Safety Switch Set 
Threaded 
24 V
3 mm
Polybutylene Terephthalate (PBT) 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Magnetic safety switches are used both for monitoring the position of guards in accordance with EN 60947-5-3 and for position monitoring. 

  • Economy and long service life guaranteed - because mechanically non-wearing
  • Space and time-saving installation
  • User-friendly diagnostics via an additional signal contact and LED
  • Insensitive to shock and vibration
  • Can be used with heavy soiling and strict hygiene regulations
  • High level of safety, even in potentially explosive areas

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Pilz
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 130 x 75 x 15 MM
Customs number 8536501990
UNSPSC (v5.03) 39121535
EAN 4046548066791