1 min order
Safety Switch Set, IP67, Connector, M12, 8-Pin570500
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Non-contact safety gate systems PSENslock combine secure safety gate monitoring with a non-contact magnetic interlock in just a single unit.
- Flexible to use and quick to install - thanks to flexible connections and four assembly directions
- Time and cost optimisation thanks to series connection
- Maximum manipulation protection (coding) and process protection via magnetic guard locking
- User-friendly diagnostics by means of two-sided LEDs
- Long service life - as mechanically non-wearing
- Use of an energy-efficient magnet minimises power consumption
- Suitable for applications up to PL e of EN ISO 13849-1 and SIL CL 3 of EN/IEC 62061 with magnetic guard locking for process protection tasks
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Basic software, coded
Previous Article Number
Additional information
Country of origin Switzerland (CH)
Manufacturer Pilz
Gross weight (incl. package) 1004 Gram
Dimensions (incl. package) 150 x 90 x 67 MM
Customs number 8536501990
UNSPSC (v5.03) 39121535
EAN 4046548050837