Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 12 VAC 32VAPSS 32 230/12V

PSS 32 230/12V - Safety Transformer 230 VAC 12 VAC 32VA, Tufvassons Transformator

Distrelec Article Number: 156-28-763
Manufacturer Part Number: PSS 32 230/12V
Safety Transformer 230 VAC 12 VAC 32VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
12 VAC 
32 VA
2.6 A
50 Hz
Series:PSS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Safety transformer for mounting on DIN-rail or wall (with screw)
  • Dual-insulated design (class II), earthing not needed
  • Integral PTC protection on the secondary side, resets when power is cut
  • Enclosure of self-extinguishing thermoplastic
  • Only for installation by a qualified electrician
  • Manufacturing standard EN61558

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 877 Gram
Dimensions (incl. package) 130 x 80 x 73 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002