Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 17 VAC 20VAPFS20S 230V/17V
PFS20S 230V/17V - Safety Transformer 230 VAC 17 VAC 20VA, Tufvassons Transformator
156-29-845
PFS20S 230V/17V
6118-0021

Safety Transformer 230 VAC 17 VAC 20VA

Image is for illustrative purposes only. Please refer to product description.

Product specifications
230 VAC 
17 VAC 
20 VA
1.1 A
50 Hz
Series:PFS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Secondary cable assembly ordered separately

Family Information

  • Plug-in, direct connection to earthed or unearthed mains outlet
  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II)
  • Secondary side: 2 pole AMP connector with locking
  • Integral PTC protection, resets when power is cut
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 551 Gram
Dimensions (incl. package) 100 x 100 x 70 MM
Customs number 8504406090
UNSPSC (v5.03) 39121002