Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 17 VAC 38VAPVS 40 230/17V
PVS 40 230/17V - Safety Transformer 230 VAC 17 VAC 38VA, Tufvassons Transformator
156-24-955
PVS 40 230/17V

Safety Transformer 230 VAC 17 VAC 38VA

Image is for illustrative purposes only. Please refer to product description.

Product specifications
230 VAC 
17 VAC 
38 VA
2.2 A
50 Hz
Series:PVS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • For permanent installation by a qualified electrician
  • Screw terminal connectors
  • Secondary cartridge fuse (38, 60 VA)
  • Primary, resettable circuit breaker (480 VA)
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 1111 Gram
Dimensions (incl. package) 155 x 80 x 80 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002