Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 23.3 VAC 60VAPFS61S 230/23,3V

PFS61S 230/23,3V - Safety Transformer 230 VAC 23.3 VAC 60VA, Tufvassons Transformator

Distrelec Article Number: 156-28-318
Manufacturer Part Number: PFS61S 230/23,3V
Safety Transformer 230 VAC 23.3 VAC 60VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
23.3 VAC 
60 VA
2.5 A
50 Hz
Series:PFS Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Secondary cable assembly ordered separately

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • Primary side: 2 m mains cable with euro plug
  • Secondary side: 2 pole AMP connector with locking
  • Integral PTC protection, resets when power is cut
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 1636 Gram
Dimensions (incl. package) 190 x 150 x 70 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002