Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 24 VAC 120VAPFS 120A
PFS 120A - Safety Transformer 230 VAC 24 VAC 120VA, Tufvassons Transformator
156-25-126
PFS 120A

Safety Transformer 230 VAC 24 VAC 120VA

Image is for illustrative purposes only. Please refer to product description.

Product specifications
230 VAC 
24 VAC 
120 VA
5 A
50 Hz
Series:PFS Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • Primary side: 2 m mains cable with euro plug
  • Secondary side: screw terminal and strain relief
  • Protected against short circuit and overload
  • With resettable circuit breaker on the primary side
  • Enclosure of self-extinguishing thermoplastic
  • Can be used as stand-alone or mounted on a wall
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 2155 Gram
Dimensions (incl. package) 200 x 140 x 95 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002