Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Safety Transformer 230 VAC 24 VAC 460VAPVS480 230/24V

PVS480 230/24V - Safety Transformer 230 VAC 24 VAC 460VA, Tufvassons Transformator

Distrelec Article Number: 156-25-108
Manufacturer Part Number: PVS480 230/24V
Safety Transformer 230 VAC 24 VAC 460VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
24 VAC 
460 VA
19.2 A
50 Hz
Series:PVS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • For permanent installation by a qualified electrician
  • Screw terminal connectors
  • Secondary cartridge fuse (38, 60 VA)
  • Primary, resettable circuit breaker (480 VA)
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 6150 Gram
Dimensions (incl. package) 275 x 160 x 155 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002