Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Schottky Diode, 16A, 45V, TO-220ACMBR1645-E3/45

MBR1645-E3/45 - Schottky Diode, 16A, 45V, TO-220AC

304-44-160
MBR1645-E3/45
7000874
Manufacturer:Vishay

New to us
Schottky Diode, 16A, 45V, TO-220AC

Image is for illustrative purposes only. Please refer to product description.

MBR1645-E3/45 - Schottky Diode, 16A, 45V, TO-220AC

304-44-160
MBR1645-E3/45
7000874
Manufacturer:Vishay

Product specifications
Single 
16 A
45 V
570 mV
1 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 140 x 79 x 8 MM
Customs number 8541100000
UNSPSC (v5.03) 32111504