Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Screw fitting M20 Nickel-Plated Brass 26.3 mmSC20-FM-M20
SC20-FM-M20 - Screw fitting M20 Nickel-Plated Brass 26.3 mm, HellermannTyton
110-64-553
SC20-FM-M20
166-30304

Screw fitting M20 Nickel-Plated Brass 26.3 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15.3 mm
300 °C
26.3 mm
-100 °C
10 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Two part fitting comprising of shell and body
  • With external thread
  • Can be secured with a locknut

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer HellermannTyton
Gross weight (incl. package) 29 Gram
Dimensions (incl. package) 30 x 20 x 20 MM
Customs number 3917400099
UNSPSC (v5.03) 31162401
EAN 4031026306070